Sutton Tools Tungsten Carbide Tip 6.5 mm, 160mm Overall
- RS Stock No.:
- 260-6855
- Mfr. Part No.:
- D6320650
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$20.65
(exc. GST)
$23.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.65 |
*price indicative
- RS Stock No.:
- 260-6855
- Mfr. Part No.:
- D6320650
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 160mm | |
| Finish | Sandblast | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 160mm | ||
Finish Sandblast | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry used for brick, aerated concrete, stone and granite has 4x cutting edge, 6.5 mm diameter and 160 mm length, Reo SDS shank form with green colour and suits all SDS plus rotary hammer drills.
TCT material
Half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 6.5 mm, 110mm Overall
- Starrett Carbide Tip 6.5 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 7 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 11 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
