Sutton Tools Tungsten Carbide 18 mm, 340mm Overall

Subtotal (1 unit)*

$227.44

(exc. GST)

$261.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.44

*price indicative

RS Stock No.:
260-6901
Mfr. Part No.:
D6441800
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

SDS Drill Bit

Material

Tungsten Carbide

Overall Length

340mm

Finish

Sandblast

Drill Bit Size

18mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools drill masonry reo extreme has 100 percent carbide head with 10-cut head for increase speed and robust performance for 100's holes in reinforced concrete, has 18 mm diameter and 340 mm length, SDS-max shank form also with red colour.

Sand-blasted finish

Tungsten carbide material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy