Sutton Tools Tungsten Carbide 25 mm, 920mm Overall
- RS Stock No.:
- 260-6955
- Mfr. Part No.:
- D6472500
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$831.80
(exc. GST)
$956.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.80 |
*price indicative
- RS Stock No.:
- 260-6955
- Mfr. Part No.:
- D6472500
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 920mm | |
| Finish | Sandblast | |
| Drill Bit Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 920mm | ||
Finish Sandblast | ||
Drill Bit Size 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry reo extreme has 100 percent carbide head with 10-cut head for increase speed and robust performance for 100's holes in reinforced concrete, has 25 mm diameter and 920 mm length, SDS-max shank form also with red colour.
Sand-blasted finish
Tungsten carbide material
Related links
- Sutton Tools Tungsten Carbide 40 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 28 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 20 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 32 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 18 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 36 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 22 mm, 920mm Overall
- Sutton Tools Tungsten Carbide 30 mm, 920mm Overall
