Sutton Tools Carbide Tip 8 mm, 120mm Overall
- RS Stock No.:
- 260-6980
- Mfr. Part No.:
- D6500800
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$63.17
(exc. GST)
$72.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.17 |
*price indicative
- RS Stock No.:
- 260-6980
- Mfr. Part No.:
- D6500800
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 120mm | |
| Finish | Sandblast | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Overall Length 120mm | ||
Finish Sandblast | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools masonry drill sets with standard fixing ideal for use in natural and artificial stone, masonry, brickwork and concrete, now available in bulk packs of five has 120 mm length and parallel shank for rotary hammer and percussion drilling wi
Two cutting edged carbide percussion tip with semi positive profile for aggressive drilling in hard materials
Unique brazing process ensures a perfect bond between tip and body
Rolled double flute, provides greater dust extraction, extending drill life
Related links
- Sutton Tools Carbide Tip 8 mm, 410mm Overall
- Sutton Tools Carbide Tip 10 mm, 120mm Overall
- Sutton Tools Carbide Tip 8 mm, 210mm Overall
- Sutton Tools Carbide Tip 8 mm, 260mm Overall
- Sutton Tools Carbide Tip 8 mm, 1000mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 110mm Overall
