Subtotal (1 unit)*
$63.94
(exc. GST)
$73.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.94 |
*price indicative
- RS Stock No.:
- 315-717
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 50m | |
| Backing Material | Glass Cloth | |
| Thickness | 0.1mm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5N/25 mm | |
| Elongation at Break | 5% | |
| Tensile Strength | >400N/mm | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 50m | ||
Backing Material Glass Cloth | ||
Thickness 0.1mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 5N/25 mm | ||
Elongation at Break 5% | ||
Tensile Strength >400N/mm | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength Glass Cloth
RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.
Features and Benefits
High strength: Provides reliable support and durability
Glass cloth backing: Ensures excellent electro-insulating properties
High temperature resistance: Suitable for use up to 130 °C
Rubber adhesive: Offers strong adhesion with 5 N/25 mm adhesion strength
Tensile strength: Greater than 400 N/25 mm for robust performance
Glass cloth backing: Ensures excellent electro-insulating properties
High temperature resistance: Suitable for use up to 130 °C
Rubber adhesive: Offers strong adhesion with 5 N/25 mm adhesion strength
Tensile strength: Greater than 400 N/25 mm for robust performance
Applications
Coils, transformers, electrical motors, electronic devices
Additional Information
The tape is 12 mm wide and 50 m long, with a thickness of 0.1 mm. It operates effectively in temperatures ranging from -20 °C to 130 °C, making it versatile for various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
