Advance Tapes AT182 200084 Cloth Tape, 25 m x 50mm, Grey, Matt Finish
- RS Stock No.:
- 594-364
- Mfr. Part No.:
- 200646
- Brand:
- Advance Tapes
Subtotal (1 reel of 25 metres)*
$38.92
(exc. GST)
$44.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $38.92 | $1.557 |
*price indicative
- RS Stock No.:
- 594-364
- Mfr. Part No.:
- 200646
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Grey | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polythene | |
| Thickness | 260μm | |
| Adhesive Material | Solvent Free Rubber Resin | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 20% | |
| Tensile Strength | 40N/cm | |
| Finish | Matt | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Trade Name | AT182 | |
| Model Number | 200084 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Grey | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polythene | ||
Thickness 260μm | ||
Adhesive Material Solvent Free Rubber Resin | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 20% | ||
Tensile Strength 40N/cm | ||
Finish Matt | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Trade Name AT182 | ||
Model Number 200084 | ||
The Advance Tapes Flame retardant cloth tape is a polythene extruded matt cloth tape coated with an aggressive solvent-free rubber resin adhesive.
Easy unwind and very easy tear
Clean peel
Strong
Good abrasion resistance
Water resistant finish
Conformable to awkward shapes
Non-corrosive adhesive
- RS Stock No. 0594362
- Mfr. Part No. 200645
1 Reel of 25 Metre(s)
$35.89
- RS Stock No. 0594363
- Mfr. Part No. 200644
1 Reel of 25 Metre(s)
$38.92
- RS Stock No. 0494506
1 Reel of 25 Metre(s)
$26.43
- RS Stock No. 4089524
- Mfr. Part No. AT293
Each
$83.43
Related links
- Advance Tapes AT182 Cloth Tape Black, Matt Finish
- Advance Tapes AT182 Cloth Tape White, Matt Finish
- Advance Tapes AT160 Cloth Tape Grey, Matt Finish
- Advance Tapes Closure Plate Tape Cloth Tape Silver, Gloss Finish
- Advance Tapes AT160 Cloth Tape White, Matt Finish
- Advance Tapes AT160 Cloth Tape Yellow, Matt Finish
- Advance Tapes AT160 Cloth Tape Black, Matt Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish












