Tesa 4662 04662-00098-00 Duct Tape, 50 m x 96mm, Silver, PE Coated Finish
- RS Stock No.:
- 646-856
- Mfr. Part No.:
- 04662-00098-00
- Brand:
- Tesa
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 646-856
- Mfr. Part No.:
- 04662-00098-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Silver | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 96mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 230μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 30N/cm | |
| Finish | PE Coated | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Trade Name | 4662 | |
| Model Number | 04662-00098-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Silver | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 96mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 230μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 30N/cm | ||
Finish PE Coated | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Trade Name 4662 | ||
Model Number 04662-00098-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tesa Strong duct tape with a 27 mesh woven PET/cotton fabric backing and natural rubber adhesive. This self-adhesive tape offers typical duct tape features like durability and versatility. Suitable for sealing, bundling, and general repair work. Ideal for both industrial and household applications.
Excellent adhesion even on rough and dusty surfaces (e.g. brickwork, timber)
Water repellent
Conformable
Related links
- Tesa Tesa 4662 Duct Tape Silver, PE Coated Finish
- Tesa Tesa 4662 4662 Strong Duct Tape Silver
- Tesa Tesa 4662 Silver, PE Coated Finish
- Tesa Tesa 4615 4615 Duct Tape Silver, PE Coated Finish
- Tesa Tesa 4662 4662 Duct Tape White
- Tesa Tesa 4662 4662 Duct Tape Grey
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa Tesa 4615 4615 Duct Tape Black, PE Coated Finish
