Tesa 4124 04124-00012-00 Duct Tape, 66 m x 25mm, Transparent, Rubber Finish
- RS Stock No.:
- 646-874
- Mfr. Part No.:
- 04124-00012-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 72 units)*
$983.08
(exc. GST)
$1,130.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $983.08 | $13.654 |
*price indicative
- RS Stock No.:
- 646-874
- Mfr. Part No.:
- 04124-00012-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Packing Tape | |
| Product Type | Duct Tape | |
| Colour | Transparent | |
| Width | 25mm | |
| Length | 66m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 65μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Finish | Rubber | |
| Standards/Approvals | No | |
| Trade Name | 4124 | |
| Model Number | 04124-00012-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Packing Tape | ||
Product Type Duct Tape | ||
Colour Transparent | ||
Width 25mm | ||
Length 66m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 65μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.2N/cm | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Finish Rubber | ||
Standards/Approvals No | ||
Trade Name 4124 | ||
Model Number 04124-00012-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Carton Sealing Tape is a high-quality packaging solution with a Durable polyvinylchloride-film backing and a strong natural rubber adhesive. It ensures secure closure for medium- to heavy-weight cartons, offering excellent adhesion and tear resistance. Designed for smooth, noise-free unwinding, it is Ideal for both manual and automatic sealing applications, making it a reliable choice for packaging and production environments.
It shows excellent performance on all kinds of cardboard
The process of cardboard waste recycling will be not disrupted
It has a high tensile strength
Related links
- Tesa Tesa 4124 Duct Tape Transparent, Rubber Finish
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Transparent 66 m x 25mm
- Tesa White Tesa 4124 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4124 Packing Tape, 66 m x 12mm
- Tesa Tesa 4124 4124 Carton Sealing Tape Transparent
