Advance Tapes AT170 201170 Duct Tape, 50 m x 50mm, Yellow, Gloss Finish

Subtotal (1 reel of 50 metres)*

$41.52

(exc. GST)

$47.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$41.52$0.83

*price indicative

RS Stock No.:
652-801
Mfr. Part No.:
201170
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Product Type

Duct Tape

Tape Type

Duct Tape

Colour

Yellow

Width

50mm

Length

50m

Thickness

200μm

Finish

Gloss

Standards/Approvals

No

Trade Name

AT170

Model Number

201170

COO (Country of Origin):
GB
The Advance Tapes Polycloth laminate tape is a gloss polycloth laminate tape coated with an aggressive, solvent free rubber resin adhesive. It is strong, easy to tear and unwind, and offers very high initial tack. The tape also provides excellent abrasion resistance, making it ideal for various applications.

Water resistant finish

Conformable to awkward shapes

Non corrosive adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy