Tesa 4661 04661-00055-00 Cloth Tape, 50 m x 19mm, Grey, Acrylic Coated Finish
- RS Stock No.:
- 665-046
- Mfr. Part No.:
- 04661-00055-00
- Brand:
- Tesa
Subtotal (1 unit)*
$53.83
(exc. GST)
$61.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.83 |
*price indicative
- RS Stock No.:
- 665-046
- Mfr. Part No.:
- 04661-00055-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Standards/Approvals | No | |
| Trade Name | 4661 | |
| Model Number | 04661-00055-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Width 19mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Standards/Approvals No | ||
Trade Name 4661 | ||
Model Number 04661-00055-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4661 Tape is a strong acrylic paste coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4661 tape is an all-round cloth tape for a wide range of applications, often used for belting of components.
High adhesion even on rough surfaces
Very high tensile strength
Abrasion resistant
Related links
- Tesa Tesa 4661 Cloth Tape White, Acrylic Coated Finish
- Tesa Tesa 4661 Cloth Tape Grey, Acrylic Coated Finish
- Tesa Tesa 4661 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4661 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4661 4661 Cloth Tape Black
- Tesa Tesa 4661 4661 Acrylic Coated Cloth Tape Grey
- Tesa Tesa Cloth Tape, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
