3M Duct & Cloth Tape
- RS Stock No.:
- 665-288
- Mfr. Part No.:
- 7100289108
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$3,033.63
(exc. GST)
$3,488.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,033.63 |
*price indicative
- RS Stock No.:
- 665-288
- Mfr. Part No.:
- 7100289108
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct & Cloth Tape | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct & Cloth Tape | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Duct & Cloth Tape
- Tesa Tesa Transparent Duct & Cloth Tape 11N/cm 35N/cm, Ionomer Backing
- 3M Cloth Tape White, Glass Finish
- 3M T7950 Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 361 361 Cloth Tape White, Glass Finish
- 3M Duct Tape Blue, PE Coated Finish
- 3M Scotch 9545N Cloth Tape Yellow
- 3M Scotch 9545N Cloth Tape White