uvex uvex xact-fit Series Lime Disposable Ear Plugs 3

Subtotal (1 bag of 250 units)*

$204.52

(exc. GST)

$235.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$204.52$0.818

*price indicative

RS Stock No.:
237-4589
Mfr. Part No.:
XA-RP
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Plugs

Number of Pairs

3

Reusable/Disposable

Disposable

Sub Type

Uncorded

Standards/Approvals

AS/NZS 1270

Series

uvex xact-fit

Colour

Lime

COO (Country of Origin):
SE
The Uvex xact-fit replacement pods as the name suggests are the replacement pods for X-fit earplugs. The replacement earpods can be dispensed through the standard uvex wall mounted dispenser unit. The Sealed PU foam reduces the potential for contamination. The colour of these pods is lime. SLC80 is 22 dB, Class 4.

Sealed PU foam reduces the potential for contamination

The replacement earpods can be dispensed through the standard uvex wall mounted dispenser unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy