FRONTIER FREARPLUG Series Yellow Disposable Ear Plugs, 27 dB Rated 200
- RS Stock No.:
- 241-8539
- Mfr. Part No.:
- FREARPLUGYY00C5
- Brand:
- FRONTIER
Subtotal (1 box of 200 units)*
$111.25
(exc. GST)
$127.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.25 | $0.556 |
*price indicative
- RS Stock No.:
- 241-8539
- Mfr. Part No.:
- FREARPLUGYY00C5
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | AS/NZS 1270 | |
| Series | FREARPLUG | |
| Material | Polyurethane Memory Foam | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals AS/NZS 1270 | ||
Series FREARPLUG | ||
Material Polyurethane Memory Foam | ||
Colour Yellow | ||
- COO (Country of Origin):
- TW
FRONTIER
The FRONTIER uncorded foam ear plug is for hearing protection for noise levels up to 112 dB.
Soft PU memory foam for comfort
Hi-vis colour to identify wearer compliance
Approved to AS/NZS 1270:2002
Related links
- FRONTIER FRPLUGCR Series Disposable Ear Plugs, 27 dB Rated
- FRONTIER PU Metal Detectable Series Blue Disposable Ear Plugs, 27 dB Rated Metal Detectable 100
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- uvex XF-UC Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- RS PRO Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 100
