3M No-Touch Series Purple Reusable Ear Plugs, 29 dB Rated 100

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$239.34

(exc. GST)

$275.24

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 19$239.34$2.393
20 - 39$237.80$2.378
40 +$195.73$1.957

*price indicative

RS Stock No.:
774-3975
Mfr. Part No.:
P2001
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Pairs

100

Reusable/Disposable

Reusable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

29dB

Standards/Approvals

RoHS

Series

No-Touch

Material

Polyurethane

Colour

Purple

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M No-Touch Series Ear Plugs, 29 dB Single Number Rating, Reusable - P2001


This ear plug product line offers reusable, corded foam ear plugs, specifically designed for optimal ear protection. Featuring a unique No-Touch insertion method, these ear plugs ensure cleanliness and ease of use, making them Ideal for challenging work environments. Each package contains 400 pairs, providing extensive coverage for industrial and mechanical settings. With a high noise reduction rating of SNR 29 dB, they meet CSA Class AL standards, ensuring effective auditory safety.

Features & Benefits


• Easy-insertion design maintains cleanliness, even with dirty hands
• Push-to-fit livewire stem adapts upon impact for comfort
• Cylindrical shape accommodates most ear sizes comfortably
• Reusable construction reduces waste compared to single-use options
• Provides effective noise isolation with a high reduction rating
• Corded style keeps plugs secured during extended wear

Applications


• Suitable for use in electrical assembly environments
• Effective for mechanical workshops requiring hearing protection
• Designed for automation facilities where loud machinery operates
• Ideal for construction sites with high noise levels
• Utilised in manufacturing processes with exposure to industrial sound

How do these ear plugs compare to disposable variations?


Reusable ear plugs offer long-term cost savings and reduced environmental impact, unlike disposable options that create more waste.

What makes the corded design beneficial in busy environments?


The corded feature prevents the ear plugs from becoming misplaced, ensuring they remain accessible during prolonged use in workshop settings.

Can these ear plugs accommodate various ear sizes?


The cylindrical shape is crafted to fit most ear anatomies, enhancing comfort and effectiveness for a wide range of users.

Are these ear plugs safe to use in industrial settings?


Yes, they are MADE from materials that meet CSA Class AL standards, ensuring they are suitable for high-noise industrial applications.

Note

Not suitable for low frequency noise

Standards

CSA Class AL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy