- RS Stock No.:
- 153-2960
- Mfr. Part No.:
- 7TCA083510R0006 CP210-H
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 153-2960
- Mfr. Part No.:
- 7TCA083510R0006 CP210-H
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
Product Details
Furse Metallic DC Tape Clip
Furse metallic DC Tape Clip is designed to fix down conductors to a building or structure.
Features
High-quality copper and aluminium alloys
Excellent corrosion resistance
High pull off loads
Applications
For use with bare copper
Standards
UL96
Specifications
Attribute | Value |
---|---|
Clamp/Clip Type | Tape Clip |
Material | Aluminium Alloy, Copper |
Maximum Conductor Size | 25 x 3mm |