KYOCERA AVX 9159 Series Straight Card Guide, Top Mount, 6-Contacts, 2 mm Pitch, 1 Row
- RS Stock No.:
- 648-987
- Mfr. Part No.:
- 009159006551906
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.75
(exc. GST)
$16.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.75 | $2.95 |
*price indicative
- RS Stock No.:
- 648-987
- Mfr. Part No.:
- 009159006551906
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Orientation | Straight | |
| Product Type | Card Guide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mount Type | Top Mount | |
| Standards/Approvals | No | |
| Series | 9159 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Orientation Straight | ||
Product Type Card Guide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mount Type Top Mount | ||
Standards/Approvals No | ||
Series 9159 | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX 6 position card edge connector from the 9159 series, designed for board-to-board connections in solid-state lighting applications. It features a 2.00mm pitch, surface mount solder termination, and supports 0.80mm or 1.60mm thick PCBs. With gold-plated copper alloy contacts and a halogen-free nylon housing, it handles 2A per contact at 300V, and includes a pick-and-place cap for automated assembly.
Amp per contact current rating meets robust industrial application requirements
Removable pick and place cap supports robotic placement and SMT termination
Gold plated BeCu contact system for high reliability in harsh environments
- RS Stock No. 0795917
- Mfr. Part No. 530555-1
1 Pack of 20
$1,379.20
- RS Stock No. 0679220
- Mfr. Part No. 583854-3
1 Pack of 300
$542.30
- RS Stock No. 0335640
- Mfr. Part No. 45719-0004
Each
$53.25
- RS Stock No. 0679484
- Mfr. Part No. 650281-1
1 Tray of 3
$498.92
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm









