Amphenol Communications Solutions Edge Connector, 64-Contacts, 1 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 84 units)*

$306.01

(exc. GST)

$351.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 84 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
84 - 336$3.643$306.01
420 +$3.279$275.44

*price indicative

RS Stock No.:
162-1972
Mfr. Part No.:
10039755-10101TLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Number of Contacts

64

Number of Rows

2

Pitch

1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Housing Material

Fibreglass Reinforced Nylon

Card Type

PCI

COO (Country of Origin):
CN

PCI Express Edge Connectors


Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.

Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements

Each serial link supports 2.5Gbps (per direction)

Retention locks available (see 615-9546)

Edge Connectors - FCI Connectors


Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy