ROHM BR24G02FVT-3GE2, 2 kB EEPROM 8-Pin TSSOP-B Serial-I2C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-2732
Mfr. Part No.:
BR24G02FVT-3GE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

EEPROM

Memory Size

2kB

Interface Type

Serial-I2C

Package Type

TSSOP-B

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Width

1.2mm

Standards/Approvals

RoHS

Height

6.4mm

Data Retention

40year

Number of Words

256

COO (Country of Origin):
JP

Serial Access EEPROM, I²C Bus, ROHM


EEPROM Serial Access - ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy