ROHM BR93L56RF-WE2, 2 kB EEPROM 8-Pin SOP Serial-3 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-1621
Mfr. Part No.:
BR93L56RF-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kB

Product Type

EEPROM

Interface Type

Serial-3 Wire

Package Type

SOP

Mount Type

Surface

Pin Count

8

Organisation

128 x 16 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.35mm

Height

4.4mm

Standards/Approvals

RoHS

Width

1.39mm

Data Retention

40year

Number of Words

128

COO (Country of Origin):
JP
Serial EEPROMs compatible with Microwire bus

Wide operating voltage range:1.8 to 5.5V

Data rewrite up to 1,000,000times

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Barcode Scanner

Refrigerator

Single Board Computer

Large sized LCD Panel

Network Attached Storage

Home Theater System

Blood Glucose Meter

Bluetooth Module

MFP(Multi Function Printer)

LED Lighting

CT Scanner

ECG(EKG)

Surveillance Camera for Network

Machine Vision Camera for Industrial

IH Cooking Heater

Digital Multimeter: Bench Type

Display for EMS

Netbook

Digital Video Camera

Smartphone / Tablet PCs

Portable Data Terminal

Meter for Medical Treatments Portable

Digital Stethoscope

STB (Set Top Box)

Notebook PC

PND (Portable Navigation Device)

X-ray Inspection Machine for Security

Monitor for Medical

Digital Still Camera

Camera Module System for Mobile-phone

Intercom / Baby Monitor

Fingerprint Authentication Device

Pulse Oximeter

TV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy