ROHM BR24L32FV-WE2, 32kbit EEPROM Memory 8-Pin SSOP I2C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6876P
Mfr. Part No.:
BR24L32FV-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1.15mm

Number of Words

4K

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy