onsemi CAT24C04VP2I-G, 4kbit EEPROM Memory, 1000ns 8-Pin TDFN Serial-I2C
- RS Stock No.:
- 800-9803
- Mfr. Part No.:
- CAT24C04VP2I-GT3
- Brand:
- ON Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 800-9803
- Mfr. Part No.:
- CAT24C04VP2I-GT3
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 4kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8 | |
| Dimensions | 3.1 x 2.1 x 0.75mm | |
| Data Retention | 100yr | |
| Maximum Random Access Time | 1000ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 512 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 4kbit | ||
Interface Type Serial-I2C | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8 | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Data Retention 100yr | ||
Maximum Random Access Time 1000ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 512 | ||
Related links
- onsemi CAT24C64HU4I-G 1000ns 8-Pin UDFN Serial-I2C
- Microchip 24LC02B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC1026-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC32A-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC1026-I/SM 1000ns 8-Pin SOIJ Serial-I2C
- Microchip 24AA1026-I/SM 1000ns 8-Pin SOIJ Serial-I2C
