NSK, 1450N 53 mm, MCH06005H05K02
- RS Stock No.:
- 620-774
- Mfr. Part No.:
- MCH06005H05K02
- Brand:
- NSK
Subtotal (1 unit)*
$2,848.39
(exc. GST)
$3,275.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,848.39 |
*price indicative
- RS Stock No.:
- 620-774
- Mfr. Part No.:
- MCH06005H05K02
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 53mm | |
| Maximum Load | 1450N | |
| Series | MCH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 53mm | ||
Maximum Load 1450N | ||
Series MCH | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The NSK High-rigidity linear actuators engineered for demanding industrial applications requiring superior moment stiffness and long stroke capability. Their robust design integrates a ball screw, linear guide, and support bearings into a single unit, eliminating the need for external base support. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
