NSK, 1470N 531 mm, MCM05050H10K00
- RS Stock No.:
- 621-191
- Mfr. Part No.:
- MCM05050H10K00
- Brand:
- NSK
Subtotal (1 unit)*
$5,610.65
(exc. GST)
$6,452.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,610.65 |
*price indicative
- RS Stock No.:
- 621-191
- Mfr. Part No.:
- MCM05050H10K00
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 531mm | |
| Maximum Load | 1470N | |
| Series | MCM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 531mm | ||
Maximum Load 1470N | ||
Series MCM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
