3M Electroplating Tape Tan Vinyl Electrical Tape, 48in x 36 yd
- RS Stock No.:
- 335-424
- Mfr. Part No.:
- 7010292805
- Brand:
- 3M
Subtotal (1 unit)*
$5,373.85
(exc. GST)
$6,179.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,373.85 |
*price indicative
- RS Stock No.:
- 335-424
- Mfr. Part No.:
- 7010292805
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Tan | |
| Width | 48in | |
| Length | 36yd | |
| Backing Material | Vinyl | |
| Thickness | 0.18mm | |
| Maximum Operating Temperature | 121°C | |
| Trade Name | Electroplating Tape | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 37oz/in | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 20lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Tan | ||
Width 48in | ||
Length 36yd | ||
Backing Material Vinyl | ||
Thickness 0.18mm | ||
Maximum Operating Temperature 121°C | ||
Trade Name Electroplating Tape | ||
Adhesive Material Rubber | ||
Adhesion Strength 37oz/in | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 20lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 48 inches Width, 36yd Length - 7010292805
This electrical tape is a tan-coloured vinyl insulation tape designed for industrial electrical and wiring tasks. It provides protective wrapping and insulation for connections and splices in automation, electronics, electrical and mechanical environments where a flexible, conformable insulating material is required.
Features & Benefits
• Rubber-based adhesive delivers 37oz/in adhesion strength for secure bonds
• Vinyl backing offers 0.18mm thickness for Durable electrical insulation
• Operates up to +121°C to withstand elevated temperature conditions
• Withstands low temperatures down to +4°C for moderate cold environments
• Tensile capability of 20lb/in supports mechanical stress resistance
• RoHS compliance ensures restricted substances are not present
• Vinyl backing offers 0.18mm thickness for Durable electrical insulation
• Operates up to +121°C to withstand elevated temperature conditions
• Withstands low temperatures down to +4°C for moderate cold environments
• Tensile capability of 20lb/in supports mechanical stress resistance
• RoHS compliance ensures restricted substances are not present
**Applications**
• Suitable for sealing and insulating motor terminations
• Ideal for bundling wiring looms in control cabinets
• Used for phase identification and colour-coding of cables
• Can be used for temporary protective wrapping during assembly
• Used with conduit joints and Terminal Block insulation
• Ideal for bundling wiring looms in control cabinets
• Used for phase identification and colour-coding of cables
• Can be used for temporary protective wrapping during assembly
• Used with conduit joints and Terminal Block insulation
What width options are available for larger coverage requirements?
This product is supplied in a 48in width to cover broad surfaces and reduce seams during wrapping.
How long is a single roll for extended tasks?
Each roll provides 36yd of tape, allowing continuous application across multiple splices.
How does the adhesive perform on common substrates?
The rubber adhesive adheres effectively to PVC, metal and insulated conductors, providing immediate tack and sustained bond strength.
Is the material suitable for repeated abrasion exposure?
The vinyl backing resists abrasion and flexing, maintaining insulation integrity under mechanical movement.
What temperature extremes should be avoided despite rated limits?
Avoid prolonged exposure above the +121°C rating to prevent loss of adhesive properties and backing degradation.
Related links
- 3M 7000049133 Conductive Lead Tape, 23in x 36 yd +107 °C Max
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Blue Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch 35 Vinyl Electrical Color Coding Tape Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M Temflex Vinyl Electrical Tape 165 Red Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m