Tesa 60805 Yellow, Green Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 271-2801
- Mfr. Part No.:
- 60805-00005-00
- Brand:
- Tesa
Subtotal (1 box of 10 units)*
$44.41
(exc. GST)
$51.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $44.41 | $4.441 |
*price indicative
- RS Stock No.:
- 271-2801
- Mfr. Part No.:
- 60805-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Electrical Tape | |
| Colour | Yellow, Green | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 20°C | |
| Trade Name | 60805 | |
| Minimum Operating Temperature | 20°C | |
| Standards/Approvals | No | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Electrical Tape | ||
Colour Yellow, Green | ||
Width 19mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 180μm | ||
Maximum Operating Temperature 20°C | ||
Trade Name 60805 | ||
Minimum Operating Temperature 20°C | ||
Standards/Approvals No | ||
Tensile Strength 40N/cm | ||
- COO (Country of Origin):
- TW
The Tesa PVC electrical tape has 180 micrometre total thickness. This tape is used to electrically insulate joints and splices in wire and cables.
Plasticised PVC
Flame retardant
PVC film backing material
Complies with AS 1621.3 1988
- RS Stock No. 2712800
- Mfr. Part No. 60805-00004-00
1 Box of 10
$56.72
- RS Stock No. 2712799
- Mfr. Part No. 60805-00003-00
1 Box of 10
$37.64
- RS Stock No. 2712797
- Mfr. Part No. 60805-00000-00
1 Box of 10
$80.60
- RS Stock No. 2775132
- Mfr. Part No. 53988-00076-00
Each
$6.34
Related links
- Tesa Tesa 60805 Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- Tesa Tesa 60805 Red Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- Tesa Tesa 60805 Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- Tesa Tesa 60805 White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- Tesa Tesa 53988 Green Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m












