TE Connectivity 8-1415067-1 Series, PCB, PCB, 5V dc Coil, SPST-NO
- RS Stock No.:
- 473-784
- Mfr. Part No.:
- 8-1415067-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-784
- Mfr. Part No.:
- 8-1415067-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 8-1415067-1 | |
| Mount Type | PCB, PCB | |
| Coil Voltage | 5 V dc | |
| Contact Configuration | SPST-NO | |
| Coil Resistance | 147 Ω | |
| Contact Material | Silver Tin Oxide | |
| Length | 28 mm | |
| Maximum Operating Temperature | 85 °C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Switching AC Voltage | 400 V | |
| Switching Current | 6 A | |
| Terminal Type | PCB Terminal | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 8-1415067-1 | ||
Mount Type PCB, PCB | ||
Coil Voltage 5 V dc | ||
Contact Configuration SPST-NO | ||
Coil Resistance 147 Ω | ||
Contact Material Silver Tin Oxide | ||
Length 28 mm | ||
Maximum Operating Temperature 85 °C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
Switching AC Voltage 400 V | ||
Switching Current 6 A | ||
Terminal Type PCB Terminal | ||
Width 5 mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Remarkable power relay is designed to deliver reliable performance in various applications. Ideal for those looking for a standard monostable relay, it operates efficiently with a coil power rating of 170 mW. The slimline PCB relay is perfect for tight spaces, offering robust functionality without compromising on quality. With an outstanding insulation dielectric rating, this relay is structured to ensure high resistance to voltage surges, safeguarding sensitive circuitry. Its compact design enhances versatility, making it suitable for multiple electrical settings. Whether in industrial or commercial environments, this relay is engineered to withstand demanding conditions while maintaining optimal operational standards.
Designed for simplicity in integration with a PCB mounting profile
Constructed with a gold-plated contact for superior conductivity
Features a robust casing that excels in harsh operational conditions
Compliant with various regulatory standards including EU RoHS and REACH
Offers a reliable breaking current limit, ensuring safety and longevity
Properties include high thermal endurance to operate effectively at elevated temperatures
Utilises advanced materials for improved performance durability
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- Sensata / Crydom M Series Interface Relay Module 5V dc Coil, 20mA
- Omron PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
