TE Connectivity RT Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPST
- RS Stock No.:
- 527-806
- Distrelec Article No.:
- 302-21-360
- Mfr. Part No.:
- 6-1393238-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$11.26
(exc. GST)
$12.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 1,481 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.26 |
*price indicative
- RS Stock No.:
- 527-806
- Distrelec Article No.:
- 302-21-360
- Mfr. Part No.:
- 6-1393238-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 5520Ω | |
| Coil Voltage | 48V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 48V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 15.7mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, VDE, RoHS, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 5520Ω | ||
Coil Voltage 48V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 48V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Height 15.7mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, VDE, RoHS, EU RoHS Directive 2011/65/EU Compliant | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity RT Series Interface Relay 230V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 115V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 230V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 24V dc Coil 16.67mA
- TE Connectivity RT Series Interface Relay 24V dc Coil 16.7mA
- TE Connectivity RT Series Interface Relay 24V dc Coil 16.67mA
