Weidmüller DRMKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 600-300
- Mfr. Part No.:
- 1542390000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$53.66
(exc. GST)
$61.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.66 |
*price indicative
- RS Stock No.:
- 600-300
- Mfr. Part No.:
- 1542390000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 5V | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | DRMKIT | |
| Terminal Type | Screw | |
| Coil Type | DC | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS, REACH | |
| Length | 87.8mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 5V | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series DRMKIT | ||
Terminal Type Screw | ||
Coil Type DC | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals RoHS, REACH | ||
Length 87.8mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRI Series Interface Relay Module 5V Coil, 1 CO
