Carlo Gavazzi NRGC Series Control Relay, DIN Rail, 24V dc Coil
- RS Stock No.:
- 729-985
- Mfr. Part No.:
- NRGC-MBTCP
- Brand:
- Carlo Gavazzi
N
Subtotal (1 unit)*
$2,108.14
(exc. GST)
$2,424.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 729-985
- Mfr. Part No.:
- NRGC-MBTCP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Control Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Series | NRGC | |
| Terminal Type | Spring | |
| Minimum Operating Temperature | -20°C | |
| Coil Type | DC | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL508 | |
| Width | 38.5mm | |
| Height | 59mm | |
| Length | 107.4mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Control Relay | ||
Coil Voltage 24V dc | ||
Mount Type DIN Rail | ||
Series NRGC | ||
Terminal Type Spring | ||
Minimum Operating Temperature -20°C | ||
Coil Type DC | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL508 | ||
Width 38.5mm | ||
Height 59mm | ||
Length 107.4mm | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi NRG Controller bridges field level devices to the control level for real-time data exchange with solid state relays. This Interface enhances process management by providing actionable insights that minimise maintenance costs and reduce scrap rates during operation.
Real-time monitoring for precise machine management
Enhanced troubleshooting via specific fault detection
Rapid setup with control and diagnostics over Modbus TCP
Preventive data insights to avoid machine stoppages
Related links
- Carlo Gavazzi NRGC Series Control Relay 24V dc Coil
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Schneider Electric Acti9 Control Series Interface Relay 24V ac Coil, SPDT
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
