Schneider Electric RSB Series Interface Relay, Plug In, SPDT, 12A Load
- RS Stock No.:
- 256-4738
- Mfr. Part No.:
- RSB1A120B7S
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$110.04
(exc. GST)
$126.55
(inc. GST)
- RS Stock No.:
- 256-4738
- Mfr. Part No.:
- RSB1A120B7S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric interface plug-in relay has 1 CO contact type, 12 A conventional enclosed thermal current and 24 V AC control circuit voltage with 5 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Related links
- Schneider Electric RSB Series Interface Relay SPDT, 12A Load
- Schneider Electric RSB Series Interface Relay Module 24V Coil 12A Load
- Schneider Electric RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric RSB Series Interface Relay 24V Coil 16A
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT

