Idec RV8H Series Interface Relay, DIN Rail, 24V Coil, SPDT, 13.7mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.88

(exc. GST)

$33.21

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 125 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$28.88
25 - 49$25.69
50 - 99$24.80
100 +$23.98

*price indicative

RS Stock No.:
830-9497
Distrelec Article No.:
302-21-535
Mfr. Part No.:
RV8H-L-AD24
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Resistance

0.1Ω

Product Type

Interface Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RV8H

Terminal Type

Screw

Switching Current

6A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Current

13.7mA

Contact Material

Gold Plated

Maximum Operating Temperature

70°C

Length

88mm

Height

74.2mm

Width

6.1mm

Standards/Approvals

CE, UL

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy