RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-499
Mfr. Part No.:
LV510543
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

40A

Breaking Capacity

40kA

Voltage

440V

Mount Type

Fixed

Length

236mm

Width

140mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN

  • RS Stock No. 0132931
  • Mfr. Part No. 183897 IZMX40B4-V16F-1
Each
$34,888.40
  • RS Stock No. 0127532
  • Mfr. Part No. 183463 IZMX16N3-P16F-1
Each
$31,075.26
  • RS Stock No. 0132869
  • Mfr. Part No. 183713 IZMX40N3-V16F-1
Each
$29,742.13
  • RS Stock No. 0127702
  • Mfr. Part No. 183335 IZMX16N3-V16F-1
Each
$24,743.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy