Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-842
- Mfr. Part No.:
- 303663 IZM63N4-V50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$151,202.56
(exc. GST)
$173,882.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151,202.56 |
*price indicative
- RS Stock No.:
- 262-842
- Mfr. Part No.:
- 303663 IZM63N4-V50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton top-tier circuit-breaker is engineered for exceptional performance and reliability, making it ideal for various electrical applications. Designed within The Eaton Moeller series, it boasts a robust four-pole configuration and a fixed mounting method, ensuring secure and dependable operation even under demanding conditions. The breaker supports an impressive amperage rating of 5000 A, showcasing its capability to handle significant loads effortlessly. Moreover, its compliance with IEC and RoHS standards speaks volumes about its quality and environmental consideration. With a temperature operating range from -25 °C to 70 °C, this circuit-breaker is built to perform in a variety of environments, ensuring operational continuity and safety. The inclusion of advanced protective features, such as IP54 capability with a protective cover, adds an extra layer of security, making it a valuable addition to any electrical system.
High performance tailored for demanding electrical applications
Robust design ensures long-lasting reliability
Four-pole configuration guarantees enhanced functionality
Compliant with international standards for quality assurance
Wide temperature range enables operation in various conditions
Enhanced protection levels available for versatile installations
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
