BK Precision MDL Series Programming Module, 300 W, 600 V, 20 A
- RS Stock No.:
- 857-241
- Mfr. Part No.:
- MDL4U305B
- Brand:
- BK Precision
N
Subtotal (1 unit)*
$5,718.97
(exc. GST)
$6,576.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,718.97 |
*price indicative
- RS Stock No.:
- 857-241
- Mfr. Part No.:
- MDL4U305B
- Brand:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Programming Module | |
| Series | MDL | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 600 V | |
| Constant Current Mode Range | 20 A | |
| Constant Resistance Mode Range | 10 Ω | |
| Constant Wattage Mode Range | 300 W | |
| Interface Type | GPIB, LAN, RS232, USB | |
| Rack Unit | 4U | |
| Operating Modes | Constant Current, Constant Resistance, Constant Voltage | |
| Standards/Approvals | EU LVD 2014/35/EU | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Programming Module | ||
Series MDL | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 600 V | ||
Constant Current Mode Range 20 A | ||
Constant Resistance Mode Range 10 Ω | ||
Constant Wattage Mode Range 300 W | ||
Interface Type GPIB, LAN, RS232, USB | ||
Rack Unit 4U | ||
Operating Modes Constant Current, Constant Resistance, Constant Voltage | ||
Standards/Approvals EU LVD 2014/35/EU | ||
- COO (Country of Origin):
- CN
The BK Precision Modular Programmable DC Electronic Load provides versatile power testing capabilities. This unit features a 4U form factor and includes front and rear panel load input terminals for flexible connectivity.
Analog current control and monitoring for precise testing
Remote sense capability to compensate for lead voltage drops
Adjustable slew rate in CC mode for dynamic testing
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
