Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, SPDT
- RS Stock No.:
- 744-9118
- Mfr. Part No.:
- 3SB3201-1HA26-0CC0
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-9118
- Mfr. Part No.:
- 3SB3201-1HA26-0CC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | 3SB3 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series 3SB3 | ||
Push Button Material Plastic | ||
Complete Units - Emergency Stop Pushbuttons
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic.
Rotate to unlatch mechanism
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens 3SB3 Series Push Button 22mm Cutout, SPDT
- Siemens 3SB3 Series Illuminated Push Button 22mm Cutout IP66
- Siemens 3SB Series Latching Emergency Stop Push Button, 16mm Cutout
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3mm Cutout IP66 IP69(IP69K)
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22mm Cutout IP66 IP69
- Lovato LPSBL66 Series Latching Emergency Stop Push Button, 22mm Cutout
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button IP65
- Schneider Electric ZA2 Series Latching Emergency Stop Push Button, 22mm Cutout
