Festo EMI Filter 56mm Length, for use with EMMS-ST-57 Stepper Motor

  • RS Stock No. 181-6655
  • Mfr. Part No. EAMM-U-60-D32-57A-91
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The EAMM-A axial kit and EAMM-U reverse parallel kit offer a variety of convenient motor mounting options to meet the space constraints of the application

The kit can be mounted in all directions
Transmission ratio: i = 1

Specifications
Attribute Value
Accessory Type Parallel Kit
For Use With EMMS-ST-57 Stepper Motor
Length 56mm
Width 60mm
Depth 157mm
Dimensions 56 x 60 x 157 mm
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 985.49
(exc. GST)
$ 1,133.31
(inc. GST)
units
Per unit
1 - 4
$985.49
5 +
$957.91