- RS Stock No.:
- 104-098
- Mfr. Part No.:
- MP 3429 MOUNTING PLATE
- Brand:
- Fibox
31 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$28.06
(exc. GST)
$32.27
(inc. GST)
Units | Per unit |
1 - 11 | $28.06 |
12 - 24 | $27.51 |
25 + | $26.62 |
- RS Stock No.:
- 104-098
- Mfr. Part No.:
- MP 3429 MOUNTING PLATE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
Mounting accessories for TEMPO Enclosures
A range of accessories for the TEMPO enclosures.
Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 320mm |
Height | 1.5mm |
Length | 265mm |
Material | Steel |
For Use With | Tempo Enclosure |