Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- RS Stock No.:
- 241-291
- Mfr. Part No.:
- 141881 XNNSKS-M10X100-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$61.06
(exc. GST)
$70.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.06 | $2.035 |
*price indicative
- RS Stock No.:
- 241-291
- Mfr. Part No.:
- 141881 XNNSKS-M10X100-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 106.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 106.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton LV switchgear is an exceptional product designed for high-performance electrical systems. Constructed with a robust hexagon-head screw featuring a metric full thread, this switchgear solution ensures unparalleled reliability and efficiency in various applications. Its sleek zinc-plated finish not only enhances durability but also provides excellent corrosion resistance.
Compact dimensions ensure compatibility with various electrical configurations
Lightweight design supports ease of handling and installation
Metric thread type promotes universal compatibility with standard hardware
Precision manufacturing guarantees a perfect fit and optimal performance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 50 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
