Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
- RS Stock No.:
- 243-906
- Mfr. Part No.:
- 051120 K2X240/5
- Brand:
- Eaton
Subtotal (1 unit)*
$2,214.25
(exc. GST)
$2,546.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,214.25 |
*price indicative
- RS Stock No.:
- 243-906
- Mfr. Part No.:
- 051120 K2X240/5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 125mm | |
| Width | 316mm | |
| Height | 140mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 125mm | ||
Width 316mm | ||
Height 140mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is engineered for switch and control gear applications, providing robust and reliable connections for high-performance circuitry. Designed to handle operational currents of up to 630A, this enclosure is perfect for professionals needing secure connections in demanding environments. With a solid build and compliance with essential RoHS standards, this product ensures safety and environmental responsibility. Its adaptable dimensions make it suitable for a variety of installations, facilitating both flat and round conductor configurations effortlessly. The K-Type's versatility extends to a comprehensive range of terminal capacities, allowing for seamless integration into existing systems. Users will appreciate the easy installation process and comprehensive accompanying documentation for enhanced user experience.
Constructed to interface with multiple conductor types for flexible installation
Supports both copper and aluminium cable connections for versatile use
Designed for easy access with screw mounting suitability
Compliance with IEC/EN safety standards ensures reliability and peace of mind
Offers contact-safe features to enhance operational safety
Facilitates a wide conductor cross section, accommodating various installation needs
Includes detailed installation instructions and labels for straightforward setup
Specially designed for installation in general switchboard setups
Related links
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
