Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
- RS Stock No.:
- 244-318
- Mfr. Part No.:
- 179633 XNNFRS-M12X45-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$109.95
(exc. GST)
$126.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.95 | $3.665 |
*price indicative
- RS Stock No.:
- 244-318
- Mfr. Part No.:
- 179633 XNNFRS-M12X45-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 52mm | |
| Width | 22mm | |
| Material | Steel | |
| Height | 22mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 52mm | ||
Width 22mm | ||
Material Steel | ||
Height 22mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Screw provides robust fastening capabilities suitable for various installations. With meticulous design and premium materials, it ensures compliance with stringent industry standards, including RoHS. It represents a commitment to safety, reliability, and ease of use, making it an essential component in any electrical setup. Whether for commercial or industrial use, it is engineered to support a seamless workflow, ensuring that operations run smoothly and safely.
Made from high-quality steel for enhanced strength and longevity
Galvanic electrolytic zinc plating offers superior corrosion resistance
Hexagon head style ensures a secure grip for easy installations
Lightweight design aids in simplified handling and installation
Thread size and pitch designed for optimal fastening performance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 19 mm x 27 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
