Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- RS Stock No.:
- 245-883
- Mfr. Part No.:
- 133101 DVZ150-250-CI
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$120.05
(exc. GST)
$138.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $120.05 | $60.025 |
*price indicative
- RS Stock No.:
- 245-883
- Mfr. Part No.:
- 133101 DVZ150-250-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Lock | |
| Length | 88mm | |
| Width | 26mm | |
| Material | Plastic | |
| Height | 26mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Lock | ||
Length 88mm | ||
Width 26mm | ||
Material Plastic | ||
Height 26mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton compact yet robust solution is designed for advanced safety and reliability in low voltage systems. Crafted with meticulous attention to detail, this product enhances the functionality of your enclosure, ensuring secure access while maintaining user safety. The stylish design integrates seamlessly into existing setups, elevating both aesthetic and operational standards. Ideal for diverse industrial applications, it is engineered to withstand rigorous conditions, making it a trusted choice for professionals seeking dependable performance in challenging environments. Users can expect not only superior protection but also ease of installation, making it a versatile addition to any modular system. With this product, safety, efficiency, and innovation come together to fulfil the modern requirements of electrical applications.
Designed for use in low voltage applications, ensuring safety and compliance
Facilitates quick access while maintaining security with a cylinder locking mechanism
Constructed from durable plastic, ensuring longevity in demanding conditions
Compatible with various enclosure types, providing flexibility in design choices
Offers a lockable solution for added peace of mind in hazardous environments
Promotes efficient installation with clear instructions and essential safety features
Enhances the functionality of standard enclosures, leading to improved operational effectiveness
Related links
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
