Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
- RS Stock No.:
- 248-764
- Mfr. Part No.:
- 106375 BPZ-DS-400/20-L
- Brand:
- Eaton
Subtotal (1 unit)*
$857.71
(exc. GST)
$986.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.71 |
*price indicative
- RS Stock No.:
- 248-764
- Mfr. Part No.:
- 106375 BPZ-DS-400/20-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 415mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 415mm | ||
Material Steel | ||
Height 2.01m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is expertly designed to provide a robust and reliable solution for modern electrical distribution needs. With its metal door construction and compact dimensions of 2060x400mm, this product is suitable for various mounting methods, whether surface-mounted or flush-mounted. The unit offers a high degree of protection, ensuring that your electrical components remain secure and safeguarded against potential hazards. Additionally, the light grey powder-coated finish not only enhances durability but also gives a clean aesthetic appeal. This switchgear is an ideal choice for environments that require effective and efficient power management, combining versatility with professional design standards.
Designed with a protective cover mounted on the left for enhanced safety
Constructed from high-quality sheet steel for added durability
Features a three-point turn-lock door type for improved security
Offers superior EMC compliance to reduce electromagnetic interference
Powder coating provides long-lasting protection against wear and corrosion
IP30 rating ensures a suitable degree of protection for indoor use
Suitable for both floor standing and flush mounting installations
Light grey colour (RAL 7035) integrates seamlessly into various environments
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
