Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
- RS Stock No.:
- 248-907
- Mfr. Part No.:
- 183096 XNH00-XKSV-39-34
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$24.65
(exc. GST)
$28.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.65 | $12.325 |
*price indicative
- RS Stock No.:
- 248-907
- Mfr. Part No.:
- 183096 XNH00-XKSV-39-34
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 98mm | |
| For Use With | NH00 XNH | |
| Width | 105mm | |
| Height | 8mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 98mm | ||
For Use With NH00 XNH | ||
Width 105mm | ||
Height 8mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is specifically designed to enhance safety and functionality in electrical systems. This innovative product features a connection area cover extension for the NH00 XNH fuse-switch, making it an essential accessory for seamless operation. With its thoughtfully engineered design, the cover ensures optimal protection while allowing users the flexibility to install it either at the top or bottom of the device. Built to accommodate a 39 or 34 mm distance from the base plate, this product not only meets industry standards but also embodies a commitment to quality and compliance. Ideal for modern busbar systems, it promotes a streamlined aesthetic without compromising on performance, ultimately supporting organisations' operational needs and safety regulations.
Designed for 3-pole configurations, providing comprehensive circuit protection
Made from robust materials ensuring durability and longevity
Facilitates ease of installation minimising downtime during setup
Enhances safety by covering potential live connections effectively
Conforms to RoHS regulations aligning with environmental standards
Related links
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
