- RS Stock No.:
- 811-2007
- Mfr. Part No.:
- IDS ARCA 6080 Innerdoor set
- Brand:
- Fibox
Discontinued product
- RS Stock No.:
- 811-2007
- Mfr. Part No.:
- IDS ARCA 6080 Innerdoor set
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm
Lock Inserts
Specifications
Attribute | Value |
---|---|
Type | Internal Door |
For Use With | ARCA 6080 Series Cabinet |