Pfannenberg Enclosure Heater, 230V, 50W Output, 50W Input, 55°C, 252mm x 70mm x 50mm
- RS Stock No.:
- 460-350
- Mfr. Part No.:
- 17005105007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$116.00
(exc. GST)
$133.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.00 |
*price indicative
- RS Stock No.:
- 460-350
- Mfr. Part No.:
- 17005105007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 50W | |
| Input Power Rating | 50W | |
| Supply Voltage | 230V | |
| Surface Temperature | 55°C | |
| Depth | 50mm | |
| Height | 252mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 50W | ||
Input Power Rating 50W | ||
Supply Voltage 230V | ||
Surface Temperature 55°C | ||
Depth 50mm | ||
Height 252mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters with limitation are designed for applications where accidental contact with heaters inside control cabinets is possible. They are ideal for building installations where safety regulations prohibit open sources of heat or where neighbouring structural elements could be negatively affected by excessive heat. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- Pfannenberg Enclosure Heater 20W Output 55°C, 132mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 30W Output 55°C, 177mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 45W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 100W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 60W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 30W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 150W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 15W Output 55 → 150°C, 175mm x 70mm x 50mm
