Schneider Electric NSY Series RAL 7035 Side Panel, 2200mm H, 600mm W, for Use with Enclosure
- RS Stock No.:
- 219-9437
- Mfr. Part No.:
- NSY2SPI226
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9437
- Mfr. Part No.:
- NSY2SPI226
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF internal fixing side panels has .It has 2200 mm height and 600 mm width. It is an enclosure Accessory with mounting on sides of enclosure, fixing mode by fixing elements inside and epoxy-polyester powder surface. It has 1
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric NSY Series RAL 7035 Enclosure Frame 600mm W, 2000 mm L For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 300 mm D For Use With Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 600 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 800 mm L for Use with Enclosure
