Fantech EZIFIT Series Air Vent, 140 mm Dia., 608 mm H, 140 mm D, 285mm W, For Use With 150 mm and 200 mm Duct Mounted

Subtotal (1 unit)*

$561.23

(exc. GST)

$645.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$561.23

*price indicative

RS Stock No.:
124-635
Mfr. Part No.:
ERV150M
Brand:
Fantech
Find similar products by selecting one or more attributes.
Select all

Brand

Fantech

Product Type

Air Vent

Series

EZIFIT

Width

285mm

Height

608mm

Length

140mm

Depth

140mm

Diameter

140mm

For Use With

150 mm and 200 mm Duct Mounted Fan Systems

COO (Country of Origin):
AU

Related links