Texas Instruments SN74LS156N, Decoder, 16-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0014
Mfr. Part No.:
SN74LS156N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy