Nexperia 74LV4051PW,118, Decoder, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
170-5417
Mfr. Part No.:
74LV4051PW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
The 74LV4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E). The VCC to GND ranges are 1.0 V to 6.0 V.

Optimized for low-voltage applications
Low ON resistance
Logic level translation
Typical ’break before make’ built in
ESD protection

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links