Manilla C4 No Self-Seal Flap Mailing Envelope
- RS Stock No.:
- 265-5462
- Mfr. Part No.:
- 13888
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5462
- Mfr. Part No.:
- 13888
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C4 | |
| Window | No | |
| Colour | Manilla | |
| Closure Type | Self-Seal Flap | |
| Paper Density | 115g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C4 | ||
Window No | ||
Colour Manilla | ||
Closure Type Self-Seal Flap | ||
Paper Density 115g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes pocket self seal are Manilla color envelopes. Product type is of pocket. This envelope can be used for business reply envelopes, catalogues, censuses, opinion poll & ballot papers, packaging and pricelists. This envelope is gu mmed and
Size C4 (324 x 229 mm)
Weight 115 gsm
Box quantity 250
Weight of the box 3.6 kg
Weight 115 gsm
Box quantity 250
Weight of the box 3.6 kg
Related links
- White C5 No Self-Seal Flap Mailing Envelope
- White DL No Self-Seal Flap Mailing Envelope
- Blake Envelopes White C5 Self-Seal Flap Mailing Envelope
- White C5 Window Self-Seal Flap Mailing Envelope
- White DL Window Self-Seal Flap Mailing Envelope
- Blake Envelopes White DL Seal, Peel Mailing Envelope
- White C5 No Peel/Seal Mailing Envelope
- RS PRO White Mailing Envelope